
1798120000 | |
|---|---|
DigiKey Part Number | 281-3215-ND |
Manufacturer | |
Manufacturer Product Number | 1798120000 |
Description | TERM BLOCK PLUG 3POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 17.5A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.2-1.5mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | M2 | |
Torque - Screw | 0.2-0.25 Nm (1.7-2.2 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.411" (10.44mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,73000 Kč | 108,73 Kč |
| 10 | 77,19600 Kč | 771,96 Kč |
| 25 | 67,69760 Kč | 1 692,44 Kč |
| 50 | 61,80260 Kč | 3 090,13 Kč |
| 100 | 56,94920 Kč | 5 694,92 Kč |
| 250 | 51,93336 Kč | 12 983,34 Kč |
| 500 | 49,02632 Kč | 24 513,16 Kč |
| 1 000 | 46,73940 Kč | 46 739,40 Kč |
| Unit Price without VAT: | 108,73000 Kč |
|---|---|
| Unit Price with VAT: | 131,56330 Kč |
















