
1796800000 | |
|---|---|
DigiKey Part Number | 1796800000-ND |
Manufacturer | |
Manufacturer Product Number | 1796800000 |
Description | TERM BLOCK HDR 4POS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Features Mating Flange, Solder Retention |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 49,39083 Kč | 2 963,45 Kč |
| Unit Price without VAT: | 49,39083 Kč |
|---|---|
| Unit Price with VAT: | 59,76290 Kč |


















