MFR Recommended

1795210000 | |
|---|---|
DigiKey Part Number | 1795210000-ND |
Manufacturer | |
Manufacturer Product Number | 1795210000 |
Description | TERM BLOCK HDR 8POS 3.50MM |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 160 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 150 V |
Packaging Bulk | Color Black |
Part Status Not For New Designs | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Features Mating Flange, Solder Retention |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.559" (14.20mm) |
Current - IEC 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1290240000 | Weidmüller | 59 | 281-3029-ND | 141,32000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 57,92202 Kč | 4 865,45 Kč |
| Unit Price without VAT: | 57,92202 Kč |
|---|---|
| Unit Price with VAT: | 70,08564 Kč |






