



1793830000 | |
|---|---|
DigiKey Part Number | 281-1961-ND |
Manufacturer | |
Manufacturer Product Number | 1793830000 |
Description | TERM BLOCK HDR 6POS 3.81MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -50°C ~ 120°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Features Mating and Mounting Flange |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.362" (9.20mm) |
Current - IEC 17.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284519-6 | TE Connectivity AMP Connectors | 395 | A98212-ND | 137,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 73,43000 Kč | 734,30 Kč |
| 25 | 64,32960 Kč | 1 608,24 Kč |
| 54 | 58,11778 Kč | 3 138,36 Kč |
| 108 | 53,55852 Kč | 5 784,32 Kč |
| 270 | 48,84911 Kč | 13 189,26 Kč |
| 540 | 46,12056 Kč | 24 905,10 Kč |
| 1 026 | 44,11565 Kč | 45 262,66 Kč |
| 5 022 | 40,76200 Kč | 204 706,76 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |















