



1793820000 | |
|---|---|
DigiKey Part Number | 281-1960-ND |
Manufacturer | |
Manufacturer Product Number | 1793820000 |
Description | TERM BLOCK HDR 5POS 3.81MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -50°C ~ 120°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Features Mating and Mounting Flange |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.362" (9.20mm) |
Current - IEC 17.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284519-5 | TE Connectivity AMP Connectors | 433 | A98210-ND | 98,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,56000 Kč | 91,56 Kč |
| 10 | 65,13200 Kč | 651,32 Kč |
| 25 | 57,00240 Kč | 1 425,06 Kč |
| 60 | 50,75183 Kč | 3 045,11 Kč |
| 120 | 46,77717 Kč | 5 613,26 Kč |
| 300 | 42,66897 Kč | 12 800,69 Kč |
| 540 | 40,61570 Kč | 21 932,48 Kč |
| 1 020 | 38,81597 Kč | 39 592,29 Kč |
| 5 040 | 35,75663 Kč | 180 213,42 Kč |
| Unit Price without VAT: | 91,56000 Kč |
|---|---|
| Unit Price with VAT: | 110,78760 Kč |
















