
1793710000 | |
|---|---|
DigiKey Part Number | 1793710000-ND |
Manufacturer | |
Manufacturer Product Number | 1793710000 |
Description | TERM BLOCK HDR 3POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 17.5A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,65000 Kč | 73,65 Kč |
| 10 | 52,43100 Kč | 524,31 Kč |
| 25 | 45,82320 Kč | 1 145,58 Kč |
| 50 | 41,67020 Kč | 2 083,51 Kč |
| 100 | 38,21650 Kč | 3 821,65 Kč |
| 250 | 34,61368 Kč | 8 653,42 Kč |
| 500 | 32,51104 Kč | 16 255,52 Kč |
| 1 000 | 30,84926 Kč | 30 849,26 Kč |
| 5 000 | 28,26175 Kč | 141 308,75 Kč |
| Unit Price without VAT: | 73,65000 Kč |
|---|---|
| Unit Price with VAT: | 89,11650 Kč |















