1793650000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 25,02787 Kč
Datasheet
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
1793650000
1793650000

1793650000

DigiKey Part Number
281-1952-ND
Manufacturer
Manufacturer Product Number
1793650000
Description
TERM BLOCK HDR 6POS 3.81MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
17.5A
Manufacturer
Weidmüller
Voltage - IEC
320 V
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Color
Green
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-50°C ~ 120°C
Number of Positions
6
Contact Mating Finish
Tin
Positions Per Level
6
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.150" (3.81mm)
Contact Material
Copper Alloy
Header Orientation
Vertical
Housing Material
Polyamide (PA), Nylon, Glass Filled
Termination Style
Solder
Contact Tail Length
0.126" (3.20mm)
Mounting Type
Through Hole
Insulation Height
0.362" (9.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
284517-6TE Connectivity AMP Connectors0A98203-ND25,02787 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7240,87903 Kč2 943,29 Kč
Manufacturers Standard Package
Unit Price without VAT:40,87903 Kč
Unit Price with VAT:49,46363 Kč