



1793630000 | |
|---|---|
DigiKey Part Number | 281-1950-ND |
Manufacturer | |
Manufacturer Product Number | 1793630000 |
Description | TERM BLOCK HDR 4POS 3.81MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17.5A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.362" (9.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284517-4 | TE Connectivity AMP Connectors | 3 941 | A98202-ND | 41,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 38,42600 Kč | 384,26 Kč |
| 25 | 33,50440 Kč | 837,61 Kč |
| 50 | 30,38000 Kč | 1 519,00 Kč |
| 108 | 27,49185 Kč | 2 969,12 Kč |
| 324 | 24,34019 Kč | 7 886,22 Kč |
| 540 | 23,20785 Kč | 12 532,24 Kč |
| 1 080 | 21,95146 Kč | 23 707,58 Kč |
| 5 076 | 20,04382 Kč | 101 742,43 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |









