3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
1793620000
1793620000

1793620000

DigiKey Part Number
281-1949-ND
Manufacturer
Manufacturer Product Number
1793620000
Description
TERM BLOCK HDR 3POS 3.81MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
17.5A
Manufacturer
Weidmüller
Voltage - IEC
320 V
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Color
Green
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-50°C ~ 120°C
Number of Positions
3
Contact Mating Finish
Tin
Positions Per Level
3
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.150" (3.81mm)
Contact Material
Copper Alloy
Header Orientation
Vertical
Housing Material
Polyamide (PA), Nylon, Glass Filled
Termination Style
Solder
Contact Tail Length
0.126" (3.20mm)
Mounting Type
Through Hole
Insulation Height
0.362" (9.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
284517-3TE Connectivity AMP Connectors531A98411-ND38,58000 KčSimilar
In-Stock: 122
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,13000 Kč42,13 Kč
1030,38600 Kč303,86 Kč
2526,47800 Kč661,95 Kč
5023,96720 Kč1 198,36 Kč
13820,98094 Kč2 895,37 Kč
27619,38351 Kč5 349,85 Kč
55218,09592 Kč9 988,95 Kč
1 10417,07167 Kč18 847,12 Kč
5 10615,52317 Kč79 261,31 Kč
Manufacturers Standard Package
Unit Price without VAT:42,13000 Kč
Unit Price with VAT:50,97730 Kč