
| 1793590000 | |
|---|---|
| DigiKey Part Number | 1793590000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1793590000 | 
| Description | TERM BLOCK HDR 12POS 3.81MM | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Header, Male Pins, Shrouded (4 Side) | |
| Number of Positions | 12 | |
| Positions Per Level | 12 | |
| Number of Levels | 1 | |
| Pitch | 0.150" (3.81mm) | |
| Header Orientation | Vertical | |
| Plug Wire Entry | - | |
| Termination Style | Solder | |
| Mounting Type | Through Hole | |
| Current - IEC | 17.5A | |
| Voltage - IEC | 320 V | |
| Current - UL | 10 A | |
| Voltage - UL | 300 V | |
| Wire Gauge or Range - AWG | - | |
| Wire Gauge or Range - mm² | - | |
| Color | Black | |
| Operating Temperature | -50°C ~ 120°C | |
| Contact Mating Finish | Tin | |
| Features | - | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | IP20 | |
| Screw Size | - | |
| Torque - Screw | - | |
| Wire Strip Length | - | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide (PA), Nylon, Glass Filled | |
| Contact Tail Length | 0.126" (3.20mm) | |
| Insulation Height | 0.362" (9.20mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 110,48000 Kč | 110,48 Kč | 
| 10 | 78,39700 Kč | 783,97 Kč | 
| 25 | 68,75960 Kč | 1 718,99 Kč | 
| 50 | 62,78420 Kč | 3 139,21 Kč | 
| 100 | 57,86560 Kč | 5 786,56 Kč | 
| 250 | 52,78400 Kč | 13 196,00 Kč | 
| 500 | 49,83952 Kč | 24 919,76 Kč | 
| 1 000 | 47,52402 Kč | 47 524,02 Kč | 
| Unit Price without VAT: | 110,48000 Kč | 
|---|---|
| Unit Price with VAT: | 133,68080 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                











 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic