



1793570000 | |
|---|---|
DigiKey Part Number | 1793570000-ND |
Manufacturer | |
Manufacturer Product Number | 1793570000 |
Description | TERM BLOCK HDR 8POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17.5A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.362" (9.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284517-8 | TE Connectivity AMP Connectors | 1 111 | A98204-ND | 98,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 74,87900 Kč | 748,79 Kč |
| 25 | 65,62280 Kč | 1 640,57 Kč |
| 54 | 59,29611 Kč | 3 201,99 Kč |
| 108 | 54,66093 Kč | 5 903,38 Kč |
| 270 | 49,87104 Kč | 13 465,18 Kč |
| 540 | 47,09735 Kč | 25 432,57 Kč |
| 1 026 | 45,06016 Kč | 46 231,72 Kč |
| 5 022 | 41,65247 Kč | 209 178,70 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |















