



1793560000 | |
|---|---|
DigiKey Part Number | 1793560000-ND |
Manufacturer | |
Manufacturer Product Number | 1793560000 |
Description | TERM BLOCK HDR 6POS 3.81MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1793560000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 17.5A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,15000 Kč | 79,15 Kč |
| 10 | 56,40800 Kč | 564,08 Kč |
| 25 | 49,32560 Kč | 1 233,14 Kč |
| 50 | 44,88860 Kč | 2 244,43 Kč |
| 100 | 41,20170 Kč | 4 120,17 Kč |
| 250 | 37,36568 Kč | 9 341,42 Kč |
| 500 | 35,12938 Kč | 17 564,69 Kč |
| 1 000 | 33,36341 Kč | 33 363,41 Kč |
| 5 000 | 30,61710 Kč | 153 085,50 Kč |
| Unit Price without VAT: | 79,15000 Kč |
|---|---|
| Unit Price with VAT: | 95,77150 Kč |














