



1793540000 | |
|---|---|
DigiKey Part Number | 1793540000-ND |
Manufacturer | |
Manufacturer Product Number | 1793540000 |
Description | TERM BLOCK HDR 4POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 17.5A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,99000 Kč | 54,99 Kč |
| 10 | 39,39000 Kč | 393,90 Kč |
| 25 | 34,36960 Kč | 859,24 Kč |
| 50 | 31,17000 Kč | 1 558,50 Kč |
| 100 | 28,49340 Kč | 2 849,34 Kč |
| 250 | 25,68004 Kč | 6 420,01 Kč |
| 500 | 24,02782 Kč | 12 013,91 Kč |
| 1 000 | 22,71699 Kč | 22 716,99 Kč |
| 5 000 | 20,66686 Kč | 103 334,30 Kč |
| Unit Price without VAT: | 54,99000 Kč |
|---|---|
| Unit Price with VAT: | 66,53790 Kč |
















