
1793410000 | |
|---|---|
DigiKey Part Number | 1793410000-ND |
Manufacturer | |
Manufacturer Product Number | 1793410000 |
Description | TERM BLOCK HDR 16POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 120°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 16 | Features Mating Flange |
Positions Per Level 16 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.278" (7.06mm) |
Current - IEC 17.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 128,59542 Kč | 3 086,29 Kč |
| Unit Price without VAT: | 128,59542 Kč |
|---|---|
| Unit Price with VAT: | 155,60046 Kč |

















