



1793380000 | |
|---|---|
DigiKey Part Number | 1793380000-ND |
Manufacturer | |
Manufacturer Product Number | 1793380000 |
Description | TERM BLOCK HDR 8POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 17.5A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.278" (7.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| 10 | 92,76900 Kč | 927,69 Kč |
| 25 | 81,48920 Kč | 2 037,23 Kč |
| 50 | 74,53880 Kč | 3 726,94 Kč |
| 100 | 68,83980 Kč | 6 883,98 Kč |
| 250 | 62,96964 Kč | 15 742,41 Kč |
| 500 | 59,57972 Kč | 29 789,86 Kč |
| 1 000 | 56,91739 Kč | 56 917,39 Kč |
| Unit Price without VAT: | 130,82000 Kč |
|---|---|
| Unit Price with VAT: | 158,29220 Kč |

















