



1793250000 | |
|---|---|
DigiKey Part Number | 281-1931-ND |
Manufacturer | |
Manufacturer Product Number | 1793250000 |
Description | TERM BLOCK HDR 3POS 3.81MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17.5A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.278" (7.06mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284513-3 | TE Connectivity AMP Connectors | 4 382 | A98402-ND | 44,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,09000 Kč | 41,09 Kč |
| 10 | 29,59400 Kč | 295,94 Kč |
| 25 | 25,78560 Kč | 644,64 Kč |
| 50 | 23,33320 Kč | 1 166,66 Kč |
| 138 | 20,41877 Kč | 2 817,79 Kč |
| 276 | 18,85761 Kč | 5 204,70 Kč |
| 552 | 17,59833 Kč | 9 714,28 Kč |
| 1 104 | 16,59637 Kč | 18 322,39 Kč |
| 5 106 | 15,08119 Kč | 77 004,56 Kč |
| Unit Price without VAT: | 41,09000 Kč |
|---|---|
| Unit Price with VAT: | 49,71890 Kč |












