1793130000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1793130000
1793130000
1793130000

1793130000

DigiKey Part Number
281-5909-ND
Manufacturer
Manufacturer Product Number
1793130000
Description
TERM BLOCK HDR 2POS 3.81MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
17.5A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
0.126" (3.20mm)
Insulation Height
0.278" (7.06mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,95000 Kč28,95 Kč
1021,03800 Kč210,38 Kč
2518,31360 Kč457,84 Kč
5016,53480 Kč826,74 Kč
10015,01840 Kč1 501,84 Kč
25013,39704 Kč3 349,26 Kč
50012,43052 Kč6 215,26 Kč
1 00011,65584 Kč11 655,84 Kč
5 00010,43075 Kč52 153,75 Kč
Unit Price without VAT:28,95000 Kč
Unit Price with VAT:35,02950 Kč