1792960000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 71,55100 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 80,74420 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 4 200
Unit Price: 74,45000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 246
Unit Price: 72,79000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 160
Unit Price: 117,63000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 143
Unit Price: 131,60000 Kč
Datasheet
3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1792960000

DigiKey Part Number
1792960000-ND
Manufacturer
Manufacturer Product Number
1792960000
Description
TERM BLOCK PLUG 3POS 3.81MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Weidmüller
Wire Gauge or Range - AWG
16-28 AWG
Series
Wire Gauge or Range - mm²
0.2-1.5mm²
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-50°C ~ 120°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
3
Features
Mating Flange
Positions Per Level
3
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.150" (3.81mm)
Screw Size
M2
Plug Wire Entry
180°
Torque - Screw
0.2-0.25 Nm (1.7-2.2 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
17.5A
Housing Material
Polyamide (PA), Nylon, Glass Filled
Voltage - IEC
320 V
Insulation Height
0.437" (11.10mm)
Current - UL
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2569240000Weidmüller0281-2569240000-ND71,55100 KčParametric Equivalent
2599020000Weidmüller0281-2599020000-ND80,74420 KčParametric Equivalent
1827716Phoenix Contact4 200277-5714-ND74,45000 KčSimilar
1828508Phoenix Contact246277-6340-ND72,79000 KčSimilar
1851245Phoenix Contact160277-6582-ND117,63000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,80000 Kč121,80 Kč
1086,38300 Kč863,83 Kč
2575,80560 Kč1 895,14 Kč
5069,27360 Kč3 463,68 Kč
10063,90750 Kč6 390,75 Kč
25058,37204 Kč14 593,01 Kč
50055,16906 Kč27 584,53 Kč
1 00052,65221 Kč52 652,21 Kč
Manufacturers Standard Package
Unit Price without VAT:121,80000 Kč
Unit Price with VAT:147,37800 Kč