Omnimate BC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Omnimate BC Series
1792840000
1792840000

1792840000

DigiKey Part Number
281-7715-ND
Manufacturer
Manufacturer Product Number
1792840000
Description
TERM BLOCK PLUG 12POS 3.81MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
12
Positions Per Level
12
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Mounting Type
Free Hanging (In-Line)
Current - IEC
17.5A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Color
Black
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
M2
Torque - Screw
0.2-0.25 Nm (1.7-2.2 Lb-In)
Wire Strip Length
7mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
-
Insulation Height
0.437" (11.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1375,32000 Kč375,32 Kč
10267,60900 Kč2 676,09 Kč
25238,34480 Kč5 958,62 Kč
50220,86500 Kč11 043,25 Kč
100206,83310 Kč20 683,31 Kč
250192,65804 Kč48 164,51 Kč
500184,59376 Kč92 296,88 Kč
1 000178,32634 Kč178 326,34 Kč
Manufacturers Standard Package
Unit Price without VAT:375,32000 Kč
Unit Price with VAT:454,13720 Kč