



1792780000 | |
|---|---|
DigiKey Part Number | 281-3210-ND |
Manufacturer | |
Manufacturer Product Number | 1792780000 |
Description | TERM BLOCK PLUG 3POS 3.81MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 120°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Screw Size M2 |
Plug Wire Entry 180° | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 17.5A | Housing Material Polyamide (PA), Nylon, Glass Filled |
Voltage - IEC 320 V | Insulation Height 0.437" (11.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284507-3 | TE Connectivity AMP Connectors | 822 | A98380-ND | 58,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,53000 Kč | 105,53 Kč |
| 10 | 74,97600 Kč | 749,76 Kč |
| 25 | 65,71160 Kč | 1 642,79 Kč |
| 50 | 59,95540 Kč | 2 997,77 Kč |
| 100 | 55,21290 Kč | 5 521,29 Kč |
| 250 | 50,30512 Kč | 12 576,28 Kč |
| 500 | 47,45836 Kč | 23 729,18 Kč |
| 1 000 | 45,21744 Kč | 45 217,44 Kč |
| Unit Price without VAT: | 105,53000 Kč |
|---|---|
| Unit Price with VAT: | 127,69130 Kč |















