
1791610000 | |
|---|---|
DigiKey Part Number | 1791610000-ND |
Manufacturer | |
Manufacturer Product Number | 1791610000 |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1791610000 Models |
Category | Wire Gauge 14-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Orange |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 2 | Housing Material Thermoplastic, Wemid |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 15 A | Screw Thread M2.5 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1715022 | Phoenix Contact | 666 | 277-1258-ND | 24,19000 Kč | Similar |
| 1715721 | Phoenix Contact | 49 | 277-1263-ND | 24,19000 Kč | Similar |
| 1730120 | Phoenix Contact | 56 | 277-12320-ND | 35,87000 Kč | Similar |
| 1935161 | Phoenix Contact | 34 806 | 277-1667-ND | 11,05000 Kč | Similar |
| 1985881 | Phoenix Contact | 118 | 277-14504-ND | 24,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 12,82600 Kč | 128,26 Kč |
| 25 | 11,17840 Kč | 279,46 Kč |
| 50 | 10,07320 Kč | 503,66 Kč |
| 100 | 9,10970 Kč | 910,97 Kč |
| 250 | 8,06524 Kč | 2 016,31 Kč |
| 500 | 7,43332 Kč | 3 716,66 Kč |
| 1 000 | 6,92215 Kč | 6 922,15 Kč |
| 5 000 | 6,10495 Kč | 30 524,75 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |


