Connector End Plate, Rail Type For Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1791160000

DigiKey Part Number
281-3728-ND
Manufacturer
Manufacturer Product Number
1791160000
Description
CONN TERM BLK END PLATE RAIL BG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate, Rail Type For Z Series
Datasheet
 Datasheet
EDA/CAD Models
1791160000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
End Plate, Rail Type
Number of Positions
-
For Use With/Related Products
Z Series
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1021,77500 Kč217,75 Kč
2520,40160 Kč510,04 Kč
5019,42320 Kč971,16 Kč
10018,49500 Kč1 849,50 Kč
25017,33680 Kč4 334,20 Kč
50016,50862 Kč8 254,31 Kč
1 00015,72036 Kč15 720,36 Kč
2 50014,73648 Kč36 841,20 Kč
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč