



1791150000 | |
|---|---|
DigiKey Part Number | 281-3779-ND |
Manufacturer | |
Manufacturer Product Number | 1791150000 |
Description | CONN TERM BLK GROUND 16-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 16-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 16-30 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,52000 Kč | 246,52 Kč |
| 10 | 174,95500 Kč | 1 749,55 Kč |
| 25 | 154,83080 Kč | 3 870,77 Kč |
| 50 | 142,66460 Kč | 7 133,23 Kč |
| 100 | 132,82280 Kč | 13 282,28 Kč |
| 250 | 122,80472 Kč | 30 701,18 Kč |
| 500 | 117,07224 Kč | 58 536,12 Kč |
| 1 000 | 112,60010 Kč | 112 600,10 Kč |
| Unit Price without VAT: | 246,52000 Kč |
|---|---|
| Unit Price with VAT: | 298,28920 Kč |







