



1791130000 | |
|---|---|
DigiKey Part Number | 1791130000-ND |
Manufacturer | |
Manufacturer Product Number | 1791130000 |
Description | CONN TERM BLK FEED THRU 16-28AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 16-28 AWG |
Datasheet | Datasheet |
Category | Current - IEC 17.5 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 16-28 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-1.5mm² |
Number of Positions 4 | Color Beige |
Number of Levels 2; Connected | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,06000 Kč | 262,06 Kč |
| 10 | 186,06300 Kč | 1 860,63 Kč |
| 25 | 164,80920 Kč | 4 120,23 Kč |
| 50 | 151,97940 Kč | 7 598,97 Kč |
| 100 | 141,60840 Kč | 14 160,84 Kč |
| 300 | 129,33577 Kč | 38 800,73 Kč |
| 500 | 125,03890 Kč | 62 519,45 Kč |
| 1 000 | 120,33912 Kč | 120 339,12 Kč |
| Unit Price without VAT: | 262,06000 Kč |
|---|---|
| Unit Price with VAT: | 317,09260 Kč |














