
1791060000 | |
|---|---|
DigiKey Part Number | 1791060000-ND |
Manufacturer | |
Manufacturer Product Number | 1791060000 |
Description | CONN TERM BLK END PLATE RAIL BLU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | Z Series | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 30,76200 Kč | 307,62 Kč |
| 25 | 28,82600 Kč | 720,65 Kč |
| 50 | 27,44860 Kč | 1 372,43 Kč |
| 100 | 26,13620 Kč | 2 613,62 Kč |
| 250 | 24,49796 Kč | 6 124,49 Kč |
| 500 | 23,32794 Kč | 11 663,97 Kč |
| 1 000 | 22,21441 Kč | 22 214,41 Kč |
| 2 500 | 20,82430 Kč | 52 060,75 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |




