
1791050000 | |
|---|---|
DigiKey Part Number | 281-3682-ND |
Manufacturer | |
Manufacturer Product Number | 1791050000 |
Description | CONN TERM BLK END PLATE RAIL BG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | Z Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 26,12200 Kč | 261,22 Kč |
| 25 | 24,49200 Kč | 612,30 Kč |
| 50 | 23,31620 Kč | 1 165,81 Kč |
| 100 | 22,20330 Kč | 2 220,33 Kč |
| 250 | 20,81236 Kč | 5 203,09 Kč |
| 500 | 19,81792 Kč | 9 908,96 Kč |
| 1 000 | 18,87216 Kč | 18 872,16 Kč |
| 2 500 | 17,69090 Kč | 44 227,25 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |




