Male Insert 6+6+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert 6+6+Ground Position Screw
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1790030000

DigiKey Part Number
281-5906-ND
Manufacturer
Manufacturer Product Number
1790030000
Description
INSERT MALE 6+6POS+1GND SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Insert 6+6+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
6+6+Ground
Size
8
Termination Style
Screw
Voltage Rating
690V
Current Rating (Amps)
100A
Contact Type
-
Operating Temperature
-40°C ~ 120°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 943,13000 Kč1 943,13 Kč
101 651,81500 Kč16 518,15 Kč
251 548,47160 Kč38 711,79 Kč
501 474,64100 Kč73 732,05 Kč
1001 404,36130 Kč140 436,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 943,13000 Kč
Unit Price with VAT:2 351,18730 Kč