


1789990000 | |
|---|---|
DigiKey Part Number | 281-4794-ND |
Manufacturer | |
Manufacturer Product Number | 1789990000 |
Description | INSERT MALE 4POS+1GND SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert 4+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 4+Ground | |
Size | 3 | |
Termination Style | Screw | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 65A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 120°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 092,95000 Kč | 1 092,95 Kč |
| 10 | 928,93100 Kč | 9 289,31 Kč |
| 25 | 870,78720 Kč | 21 769,68 Kč |
| 50 | 829,26140 Kč | 41 463,07 Kč |
| 100 | 789,72430 Kč | 78 972,43 Kč |
| 250 | 748,31664 Kč | 187 079,16 Kč |
| Unit Price without VAT: | 1 092,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 322,46950 Kč |

















