




1789980000 | |
|---|---|
DigiKey Part Number | 281-3177-ND |
Manufacturer | |
Manufacturer Product Number | 1789980000 |
Description | INSERT FEMALE 4POS+1GND SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert 4+Ground Position Screw |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weidmüller | Voltage Rating 1000V |
Series | Current Rating (Amps) 65A |
Packaging Bulk | Operating Temperature -40°C ~ 120°C |
Part Status Active | Housing Material Polycarbonate (PC), Glass Filled |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 4+Ground | Material Flammability Rating UL94 V-0 |
Size 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 112,43000 Kč | 1 112,43 Kč |
| 10 | 945,60900 Kč | 9 456,09 Kč |
| 25 | 886,44200 Kč | 22 161,05 Kč |
| 50 | 844,16400 Kč | 42 208,20 Kč |
| 100 | 803,91490 Kč | 80 391,49 Kč |
| 250 | 753,65688 Kč | 188 414,22 Kč |
| Unit Price without VAT: | 1 112,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 346,04030 Kč |
















