
1789790000 | |
|---|---|
DigiKey Part Number | 281-4793-ND |
Manufacturer | |
Manufacturer Product Number | 1789790000 |
Description | TERM BLK 3POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Beige Post - Triple 33.8mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Post - Triple | |
Mounting Type | DIN Rail | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 33.8mm | |
Termination Style | Stud | |
Current - IEC | 269 A | |
Voltage - IEC | 1 kV | |
Current - UL | 230 A | |
Voltage - UL | 1 kV | |
Wire Gauge or Range - AWG | 250MCM (kcmil)-10 AWG | |
Wire Gauge or Range - mm² | 6-120mm² | |
Features | - | |
Housing Color | Beige | |
Length | 3.449" (87.60mm) | |
Height (Max) | 2.913" (74.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,49000 Kč | 589,49 Kč |
| 10 | 423,84900 Kč | 4 238,49 Kč |
| 25 | 380,30600 Kč | 9 507,65 Kč |
| 50 | 354,58500 Kč | 17 729,25 Kč |
| 100 | 334,09860 Kč | 33 409,86 Kč |
| 250 | 313,54564 Kč | 78 386,41 Kč |
| 500 | 301,91418 Kč | 150 957,09 Kč |
| Unit Price without VAT: | 589,49000 Kč |
|---|---|
| Unit Price with VAT: | 713,28290 Kč |










