1789770000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1789770000

DigiKey Part Number
1789770000-ND
Manufacturer
Manufacturer Product Number
1789770000
Description
TERM BLK 3POS BEIGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Beige Post - Triple 17.8mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Post - Triple
Mounting Type
DIN Rail
Number of Positions
3
Number of Levels
1
Terminal - Width
17.8mm
Termination Style
Stud
Current - IEC
125 A
Voltage - IEC
1 kV
Current - UL
115 A
Voltage - UL
1 kV
Wire Gauge or Range - AWG
2-14 AWG
Wire Gauge or Range - mm²
2.5-35mm²
Features
-
Housing Color
Beige
Length
2.638" (67.00mm)
Height (Max)
2.205" (56.00mm)
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-50°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1518,88000 Kč518,88 Kč
10372,03800 Kč3 720,38 Kč
25333,06160 Kč8 326,54 Kč
50309,96540 Kč15 498,27 Kč
100291,52570 Kč29 152,57 Kč
250272,99072 Kč68 247,68 Kč
500262,48760 Kč131 243,80 Kč
Manufacturers Standard Package
Unit Price without VAT:518,88000 Kč
Unit Price with VAT:627,84480 Kč