1789130000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 490
Unit Price: 49,77000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 22,53102 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 22,53102 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 25,80963 Kč
Datasheet
Image for 1789130000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1789130000

DigiKey Part Number
281-2855-ND
Manufacturer
Manufacturer Product Number
1789130000
Description
TERM BLK 2POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
Interlocking (Side)
Color
Black
Operating Temperature
-50°C ~ 100°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.2-0.25 Nm (1.7-2.2 Lb-In)
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10027,06010 Kč2 706,01 Kč
Manufacturers Standard Package
Unit Price without VAT:27,06010 Kč
Unit Price with VAT:32,74272 Kč