10 (Mate), 30 (Input) Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 (Mate), 30 (Input) Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
1789110000
1789110000

1789110000

DigiKey Part Number
281-1800-ND
Manufacturer
Manufacturer Product Number
1789110000
Description
TERM BLOCK PLUG 30POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 (Mate), 30 (Input) Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
10 (Mate), 30 (Input)
Positions Per Level
10 (Mate), 30 (Input)
Number of Levels
1 (Mate), 3 (Input)
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
2.2A
Current - UL
5 A
Voltage - UL
50 V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.2-1mm²
Color
Black
Operating Temperature
-
Contact Mating Finish
Tin
Features
LED, Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
8mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
0.818" (20.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 477,00000 Kč1 477,00 Kč
101 088,62000 Kč10 886,20 Kč
25992,28160 Kč24 807,04 Kč
50936,42680 Kč46 821,34 Kč
100892,47590 Kč89 247,59 Kč
Unit Price without VAT:1 477,00000 Kč
Unit Price with VAT:1 787,17000 Kč