



1788860000 | |
|---|---|
DigiKey Part Number | 281-5902-ND |
Manufacturer | |
Manufacturer Product Number | 1788860000 |
Description | CONN HOOD SIDE ENTRY SZ2 M20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 2 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M20 |
Series | Size / Dimension 2.480" L x 1.319" W x 2.657" H (63.00mm x 33.50mm x 67.50mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,86000 Kč | 493,86 Kč |
| 10 | 419,75900 Kč | 4 197,59 Kč |
| 25 | 393,47640 Kč | 9 836,91 Kč |
| 50 | 374,69820 Kč | 18 734,91 Kč |
| 100 | 356,82510 Kč | 35 682,51 Kč |
| 250 | 334,50888 Kč | 83 627,22 Kč |
| 500 | 318,56318 Kč | 159 281,59 Kč |
| Unit Price without VAT: | 493,86000 Kč |
|---|---|
| Unit Price with VAT: | 597,57060 Kč |









