


1788790000 | |
|---|---|
DigiKey Part Number | 1788790000-ND |
Manufacturer | |
Manufacturer Product Number | 1788790000 |
Description | CONN BASE SIDE ENTRY SZ5 M20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 5 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 5 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.780" L x 1.969" W x 2.244" H (96.00mm x 50.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 992,58000 Kč | 992,58 Kč |
| 10 | 843,63700 Kč | 8 436,37 Kč |
| 25 | 790,84360 Kč | 19 771,09 Kč |
| 50 | 753,11840 Kč | 37 655,92 Kč |
| 100 | 717,21400 Kč | 71 721,40 Kč |
| 250 | 673,51084 Kč | 168 377,71 Kč |
| Unit Price without VAT: | 992,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 201,02180 Kč |
















