


1788670000 | |
|---|---|
DigiKey Part Number | 1788670000-ND |
Manufacturer | |
Manufacturer Product Number | 1788670000 |
Description | CONN HOOD CPLNG BOTTOM SZ2 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M25 2 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | 2 | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | M25 | |
Size / Dimension | 2.480" L x 1.280" W x 1.890" H (63.00mm x 32.50mm x 48.00mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,91000 Kč | 540,91 Kč |
| 10 | 459,75100 Kč | 4 597,51 Kč |
| 25 | 430,95440 Kč | 10 773,86 Kč |
| 50 | 410,39340 Kč | 20 519,67 Kč |
| 100 | 390,81690 Kč | 39 081,69 Kč |
| 250 | 366,37396 Kč | 91 593,49 Kč |
| 500 | 348,91242 Kč | 174 456,21 Kč |
| Unit Price without VAT: | 540,91000 Kč |
|---|---|
| Unit Price with VAT: | 654,50110 Kč |









