


1788620000 | |
|---|---|
DigiKey Part Number | 281-5901-ND |
Manufacturer | |
Manufacturer Product Number | 1788620000 |
Description | CONN HOOD TOP ENTRY SZ2 M20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 2 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 2 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 2.480" L x 1.280" W x 2.114" H (63.00mm x 32.50mm x 53.70mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,84000 Kč | 279,84 Kč |
| 10 | 237,85400 Kč | 2 378,54 Kč |
| 25 | 222,96560 Kč | 5 574,14 Kč |
| 50 | 212,32100 Kč | 10 616,05 Kč |
| 100 | 202,18650 Kč | 20 218,65 Kč |
| 250 | 189,53768 Kč | 47 384,42 Kč |
| 500 | 180,49996 Kč | 90 249,98 Kč |
| 1 000 | 171,89563 Kč | 171 895,63 Kč |
| Unit Price without VAT: | 279,84000 Kč |
|---|---|
| Unit Price with VAT: | 338,60640 Kč |




















