




1788540000 | |
|---|---|
DigiKey Part Number | 281-5900-ND |
Manufacturer | |
Manufacturer Product Number | 1788540000 |
Description | CONN HOOD CPLNG BOTTOM SZ1 M20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M20 1 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | 1 | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | M20 | |
Size / Dimension | 1.043" L x 1.043" W x 2.106" H (26.50mm x 26.50mm x 53.50mm) | |
Housing Color | - | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,00000 Kč | 181,00 Kč |
| 10 | 153,85200 Kč | 1 538,52 Kč |
| 25 | 144,21440 Kč | 3 605,36 Kč |
| 50 | 137,32700 Kč | 6 866,35 Kč |
| 100 | 130,77130 Kč | 13 077,13 Kč |
| 250 | 122,58800 Kč | 30 647,00 Kč |
| 500 | 116,74132 Kč | 58 370,66 Kč |
| 1 000 | 111,17412 Kč | 111 174,12 Kč |
| Unit Price without VAT: | 181,00000 Kč |
|---|---|
| Unit Price with VAT: | 219,01000 Kč |













