

1788450000 | |
|---|---|
DigiKey Part Number | 281-2192-ND |
Manufacturer | |
Manufacturer Product Number | 1788450000 |
Description | CONN HOOD TOP ENTRY SZ10 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.701" L x 3.248" W x 3.110" H (94.00mm x 82.50mm x 79.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 290,21000 Kč | 1 290,21 Kč |
| 10 | 1 096,74100 Kč | 10 967,41 Kč |
| 25 | 1 028,11040 Kč | 25 702,76 Kč |
| 50 | 979,08500 Kč | 48 954,25 Kč |
| 100 | 932,40910 Kč | 93 240,91 Kč |
| Unit Price without VAT: | 1 290,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 561,15410 Kč |



















