


1788420000 | |
|---|---|
DigiKey Part Number | 281-5899-ND |
Manufacturer | |
Manufacturer Product Number | 1788420000 |
Description | CONN HOOD SIDE ENTRY SZ10 M32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M32 |
Series | Size / Dimension 3.701" L x 3.248" W x 3.110" H (94.00mm x 82.50mm x 79.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 245,91000 Kč | 1 245,91 Kč |
| 10 | 1 059,02100 Kč | 10 590,21 Kč |
| 25 | 992,74680 Kč | 24 818,67 Kč |
| 50 | 945,40060 Kč | 47 270,03 Kč |
| 100 | 900,32980 Kč | 90 032,98 Kč |
| Unit Price without VAT: | 1 245,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 507,55110 Kč |

















