


1788360000 | |
|---|---|
DigiKey Part Number | 281-2195-ND |
Manufacturer | |
Manufacturer Product Number | 1788360000 |
Description | CONN BASE SIDE ENTRY SZ12 M40 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 12 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M40 |
Series | Size / Dimension 5.433" L x 4.724" W x 3.937" H (138.00mm x 120.00mm x 100.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Feed Through |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size 12 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 115,81000 Kč | 3 115,81 Kč |
| 10 | 2 648,73200 Kč | 26 487,32 Kč |
| 25 | 2 483,07240 Kč | 62 076,81 Kč |
| 50 | 2 364,73840 Kč | 118 236,92 Kč |
| Unit Price without VAT: | 3 115,81000 Kč |
|---|---|
| Unit Price with VAT: | 3 770,13010 Kč |

















