


1788310000 | |
|---|---|
DigiKey Part Number | 1788310000-ND |
Manufacturer | |
Manufacturer Product Number | 1788310000 |
Description | CONN HOOD SIDE ENTRY SZ12 M40 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 12 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 12 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 5.197" L x 3.543" W x 3.701" H (132.00mm x 90.00mm x 94.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 694,75000 Kč | 1 694,75 Kč |
| 10 | 1 440,54700 Kč | 14 405,47 Kč |
| 25 | 1 350,40640 Kč | 33 760,16 Kč |
| 50 | 1 286,01840 Kč | 64 300,92 Kč |
| 100 | 1 224,71670 Kč | 122 471,67 Kč |
| Unit Price without VAT: | 1 694,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 050,64750 Kč |


















