



1788270000 | |
|---|---|
DigiKey Part Number | 1788270000-ND |
Manufacturer | |
Manufacturer Product Number | 1788270000 |
Description | CONN BASE SIDE ENTRY SZ6 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M25 |
Series | Size / Dimension 4.606" L x 2.224" W x 2.520" H (117.00mm x 56.50mm x 64.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cover, Feed Through |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size 6 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 926,82000 Kč | 926,82 Kč |
| 10 | 787,73300 Kč | 7 877,33 Kč |
| 25 | 738,42640 Kč | 18 460,66 Kč |
| 50 | 703,20580 Kč | 35 160,29 Kč |
| 100 | 669,67430 Kč | 66 967,43 Kč |
| 250 | 627,80560 Kč | 156 951,40 Kč |
| Unit Price without VAT: | 926,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 121,45220 Kč |




















