Base - Box Mount Connector Side Entry M25 6 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M25 6 IP65 - Dust Tight, Water Resistant
1788240000
1788240000
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1788240000

DigiKey Part Number
281-5898-ND
Manufacturer
Manufacturer Product Number
1788240000
Description
CONN BASE SIDE ENTRY SZ6 M25
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M25
Manufacturer
Weidmüller
Size / Dimension
4.606" L x 2.224" W x 2.520" H (117.00mm x 56.50mm x 64.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Feed Through
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
6
Base Product Number
Lock Location
Locking Clip (2) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1675,93000 Kč675,93 Kč
10574,56900 Kč5 745,69 Kč
25538,58920 Kč13 464,73 Kč
50512,89940 Kč25 644,97 Kč
100488,43790 Kč48 843,79 Kč
250457,89336 Kč114 473,34 Kč
Manufacturers Standard Package
Unit Price without VAT:675,93000 Kč
Unit Price with VAT:817,87530 Kč

Other Suppliers on DigiKey

25In Stock
Ships from WEC