


1788230000 | |
|---|---|
DigiKey Part Number | 281-5897-ND |
Manufacturer | |
Manufacturer Product Number | 1788230000 |
Description | CONN HOOD TOP ENTRY SZ6 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M25 |
Series | Size / Dimension 3.673" L x 1.791" W x 2.402" H (93.30mm x 45.50mm x 61.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 6 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,89000 Kč | 440,89 Kč |
| 10 | 374,60600 Kč | 3 746,06 Kč |
| 25 | 351,14840 Kč | 8 778,71 Kč |
| 50 | 334,38880 Kč | 16 719,44 Kč |
| 100 | 318,43640 Kč | 31 843,64 Kč |
| 250 | 298,51812 Kč | 74 629,53 Kč |
| 500 | 284,28716 Kč | 142 143,58 Kč |
| Unit Price without VAT: | 440,89000 Kč |
|---|---|
| Unit Price with VAT: | 533,47690 Kč |




















