


1788220000 | |
|---|---|
DigiKey Part Number | 1788220000-ND |
Manufacturer | |
Manufacturer Product Number | 1788220000 |
Description | CONN HOOD TOP ENTRY SZ6 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M25 | |
Size / Dimension | 3.673" L x 1.791" W x 2.402" H (93.30mm x 45.50mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,35000 Kč | 554,35 Kč |
| 10 | 471,21600 Kč | 4 712,16 Kč |
| 25 | 441,70560 Kč | 11 042,64 Kč |
| 50 | 420,62780 Kč | 21 031,39 Kč |
| 100 | 400,56410 Kč | 40 056,41 Kč |
| 250 | 375,51228 Kč | 93 878,07 Kč |
| 500 | 357,61568 Kč | 178 807,84 Kč |
| Unit Price without VAT: | 554,35000 Kč |
|---|---|
| Unit Price with VAT: | 670,76350 Kč |





















