


1788190000 | |
|---|---|
DigiKey Part Number | 1788190000-ND |
Manufacturer | |
Manufacturer Product Number | 1788190000 |
Description | CONN HOOD SIDE ENTRY SZ6 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Weidmüller | Thread Size M25 |
Series | Size / Dimension 3.673" L x 1.791" W x 2.402" H (93.30mm x 45.50mm x 61.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,15000 Kč | 530,15 Kč |
| 10 | 450,58300 Kč | 4 505,83 Kč |
| 25 | 422,36560 Kč | 10 559,14 Kč |
| 50 | 402,21080 Kč | 20 110,54 Kč |
| 100 | 383,02590 Kč | 38 302,59 Kč |
| 250 | 359,07080 Kč | 89 767,70 Kč |
| 500 | 341,95720 Kč | 170 978,60 Kč |
| Unit Price without VAT: | 530,15000 Kč |
|---|---|
| Unit Price with VAT: | 641,48150 Kč |





















