


1788160000 | |
|---|---|
DigiKey Part Number | 1788160000-ND |
Manufacturer | |
Manufacturer Product Number | 1788160000 |
Description | CONN BASE SIDE ENTRY SZ3 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M25 |
Series | Size / Dimension 3.228" L x 2.146" W x 2.126" H (82.00mm x 54.50mm x 54.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cover, Feed Through |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size 3 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 793,76000 Kč | 793,76 Kč |
| 10 | 674,61300 Kč | 6 746,13 Kč |
| 25 | 632,38880 Kč | 15 809,72 Kč |
| 50 | 602,21920 Kč | 30 110,96 Kč |
| 100 | 573,50330 Kč | 57 350,33 Kč |
| 250 | 537,64144 Kč | 134 410,36 Kč |
| Unit Price without VAT: | 793,76000 Kč |
|---|---|
| Unit Price with VAT: | 960,44960 Kč |


























