

1788120000 | |
|---|---|
DigiKey Part Number | 281-4784-ND |
Manufacturer | |
Manufacturer Product Number | 1788120000 |
Description | CONN HOOD TOP ENTRY SZ3 M20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 2.362" L x 1.693" W x 2.047" H (60.00mm x 43.00mm x 52.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,41000 Kč | 301,41 Kč |
| 10 | 256,18800 Kč | 2 561,88 Kč |
| 25 | 240,14480 Kč | 6 003,62 Kč |
| 50 | 228,68000 Kč | 11 434,00 Kč |
| 100 | 217,76720 Kč | 21 776,72 Kč |
| 250 | 204,14316 Kč | 51 035,79 Kč |
| 500 | 194,40972 Kč | 97 204,86 Kč |
| 1 000 | 185,14350 Kč | 185 143,50 Kč |
| Unit Price without VAT: | 301,41000 Kč |
|---|---|
| Unit Price with VAT: | 364,70610 Kč |



























