


1788110000 | |
|---|---|
DigiKey Part Number | 281-5896-ND |
Manufacturer | |
Manufacturer Product Number | 1788110000 |
Description | CONN HOOD TOP ENTRY SZ3 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M25 |
Series | Size / Dimension 2.362" L x 1.693" W x 2.047" H (60.00mm x 43.00mm x 52.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,24000 Kč | 303,24 Kč |
| 10 | 257,67000 Kč | 2 576,70 Kč |
| 25 | 241,53160 Kč | 6 038,29 Kč |
| 50 | 230,00700 Kč | 11 500,35 Kč |
| 100 | 219,02860 Kč | 21 902,86 Kč |
| 250 | 205,32572 Kč | 51 331,43 Kč |
| 500 | 195,53700 Kč | 97 768,50 Kč |
| 1 000 | 186,21647 Kč | 186 216,47 Kč |
| Unit Price without VAT: | 303,24000 Kč |
|---|---|
| Unit Price with VAT: | 366,92040 Kč |



























